There are no models available for this part yet.
Overview of 2125153101 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2125153101 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2125153101CT-ND
|
DigiKey | MINI-FIT MAX 14AWG RECEPT TML TI Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25296 In Stock |
|
$0.0775 / $0.2500 | Buy Now | |
DISTI #
2125153101
|
Avnet Americas | Contact Socket Crimp 14AWG Tin Cable Mount - Tape and Reel (Alt: 2125153101) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0766 | Buy Now | |
DISTI #
212515-3101
|
TTI | Heavy Duty Power Connectors MiniFitMax Fem Crimp Term 14AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0860 | Buy Now | |
DISTI #
MOL212515-3101
|
Interstate Connecting Components | RCPT CRMP TERM,SN,14AWG MINI-FIT MAX | 3750 |
|
$0.0939 / $0.0954 | Buy Now | |
DISTI #
2125153101
|
Avnet Abacus | Contact Socket Crimp 14AWG Tin Cable Mount (Alt: 2125153101) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804333076
|
Chip1Stop | Connector Contact | 60000 |
|
$0.0866 / $0.0983 | Buy Now | |
DISTI #
C1S549807085709
|
Chip1Stop | Connector Contact | 1128 |
|
$0.1630 / $0.2380 | Buy Now |
CAD Models for 2125153101 by Molex
Part Data Attributes for 2125153101 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CONNECTOR ACCESSORY
|