Part Details for 212516-1002 by Molex
Overview of 212516-1002 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for 212516-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2125161002
|
Avnet Americas | Terminal Position Assurance Retainer for Mini-Fit Max Series 2 Position Power Connectors Nylon Natural Bag (Alt: 2125161002) Min Qty: 11000 Package Multiple: 5500 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.1527 | Buy Now |
DISTI #
538-212516-1002
|
Mouser Electronics | Heavy Duty Power Connectors MINI-FIT MAX 2CKT TPA RoHS: Compliant | 10380 |
|
$0.1740 / $0.4700 | Buy Now |
DISTI #
MOL212516-1002
|
Heilind Electronics | MINI-FIT MAX 2CKT TPA | Americas - 0 in Stock |
|
$0.1645 / $0.1891 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1380 / $0.1950 | Buy Now |