Part Details for 2126 by CEENorm UK Ltd
Overview of 2126 by CEENorm UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2126FB2 | Rochester Electronics LLC | MC2126 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
HPX2126LB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
HPX2126LD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 2126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y2551
|
Newark | Connector Ac Power, Plug, 16A, 240V, Current Rating:16A, Voltage Rating Vac:240V, Connector Mounting:Cable Mount, Electrical Connector Gender:Plug, Pin Configuration:2P+E, Connector Colour:Blue, Ip Rating:Ip44, Product Range:Quick Rohs Compliant: Yes |Ceenorm 2126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $5.6600 | Buy Now |