There are no models available for this part yet.
Overview of 2126 by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2126FB2 | Rochester Electronics LLC | MC2126 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
HPX2126LB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
HPX2126LD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 2126 by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AJ4455
|
Newark | 0985 S4742 502/2 M/ Green, Dark |Lumberg Automation 2126 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7300 / $88.4000 | Buy Now | |
DISTI #
2126LA-ND
|
DigiKey | 0985 S4742 502/2 M Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.6950 | Buy Now | |
Onlinecomponents.com | Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight RJ45-coded black RJ45 Field Attachable to male straight RJ45-coded black RJ45 Field Attachable, shielded, 30 V AC / 42 V DC, 1.5 A, TPE green cable, 4-wires, 0.38 mm² RoHS: Compliant | 0 |
|
$58.1600 / $78.9800 | Buy Now |
CAD Models for 2126 by Lumberg Automation
Related Parts for 2126
-
TMS5704357BZWTQQ1Microcontrollers
-
S-8301-12Other Analog ICs
-
LM337IMPXLinear Regulator ICs
-
RSP-1000-27Power Supply Modules
-
FKP1O122205F00JSSDFixed Capacitors
-
1N4148W-TPRectifier Diodes
-
SI2347DS-T1-GE3Small Signal Field-Effect Transistors
-
640456-4Headers and Edge Type Connectors
-
RC0603FR-0716R2LFixed Resistors