Part Details for 2126 by VISATON GmbH & Co KG
Overview of 2126 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2126FB2 | Rochester Electronics LLC | MC2126 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
HPX2126LB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
HPX2126LD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 2126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-2126-ND
|
DigiKey | FR 16 WP CL 100 V Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$48.5500 / $69.7400 | Buy Now |
DISTI #
243-FR16WPCL-100V
|
Mouser Electronics | Speakers & Transducers Saltwater resistant 16cm (6.5") full-range speaker plastic cone plastic basket RoHS: Compliant | 11 |
|
$50.1600 / $60.9500 | Buy Now |