Part Details for 212655-000 by TE Connectivity
Overview of 212655-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for 212655-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55A0112-14-2L
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0112-14-2L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55A0112-14-2L
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0112-14-2L | 0 |
|
Buy Now | |
DISTI #
000000000005382675
|
Sager | Hook-up Wire 55A0112-14-2L | 0 |
|
Buy Now |
Part Details for 212655-000
212655-000 CAD Models
212655-000 Part Data Attributes
|
212655-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212655-000
TE Connectivity
55A0112-14-2L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 2 Days | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |