-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 30AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9077
|
Newark | Sfp+ Cable Assembly Shielded Twinax 0.5M Black, Connector Type A:Sfp+ 20 Position Plug, Connector Type B:Sfp+ 20 Position Plug, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Te Connectivity 2127931-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3200 / $37.4900 | Buy Now |
DISTI #
17-2127931-1-ND
|
DigiKey | C/A, SFP+, GENERIC, 0.5M Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3066 | Buy Now |
DISTI #
2127931-1
|
Avnet Americas | AMP2127931-1 - Bulk (Alt: 2127931-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$27.9787 | Buy Now |
DISTI #
571-2127931-1
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+ TO SFP+ 30AWG 0.5M RoHS: Compliant | 0 |
|
$33.8800 / $33.9400 | Order Now |
DISTI #
73774984
|
RS | C/A, SFP plus , GENERIC, 0.5M, Pluggable I/O Cable Assemblies | TE Connectivity 2127931-1 Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9350 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Box | 0Box |
|
$29.6100 | Buy Now |
DISTI #
AMP2127931-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$37.0010 / $37.5533 | Buy Now | |
|
Onlinecomponents.com | C/A, SFP+, GENERIC, 0.5M | 0 |
|
$30.8200 / $62.9000 | Buy Now |
DISTI #
AMP2127931-1
|
Interstate Connecting Components | 0 |
|
$37.0010 / $37.5533 | Buy Now | |
DISTI #
000000000006140515
|
Sager | Ethernet Cables / Networking Cables SFP+ TO SFP+ 30AWG 0.5M Min Qty: 1 | 0 |
|
$34.9500 / $38.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2127931-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2127931-1
TE Connectivity
Cable Assembly, 30AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.5 mm | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |