-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2127931-4) C/A, SFP+, GENERIC, 3.0M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9080
|
Newark | Sfp+ Cable Assembly Shielded Twinax 3M Black, Connector Type A:Sfp+ 20 Position Plug, Connector Type B:Sfp+ 20 Position Plug, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Te Connectivity 2127931-4 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9000 / $44.1200 | Buy Now |
DISTI #
A142596-ND
|
DigiKey | C/A, SFP+, GENERIC, 3.0M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$36.1760 / $51.4100 | Buy Now |
DISTI #
3937-2127931-4-ND
|
DigiKey | C/A, SFP+, GENERIC, 3.0M Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$75.3300 | Buy Now |
DISTI #
2127931-4
|
Avnet Americas | Cable Assembly Shielded 3m 30AWG 4 POS SFP to 4 POS SFP PL-PL - Bulk (Alt: 2127931-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$31.7782 / $38.2416 | Buy Now |
DISTI #
571-2127931-4
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+ TO SFP+ 30AWG 3M RoHS: Compliant | 4 |
|
$36.4400 / $50.8800 | Buy Now |
|
Future Electronics | C/A, SFP+, GENERIC, 3.0M RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks Container: Box | 0Box |
|
$37.1700 / $37.7500 | Buy Now |
DISTI #
AMP2127931-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$39.6040 / $40.8041 | Buy Now | |
|
Onlinecomponents.com | C/A, SFP+, GENERIC, 3.0M RoHS: Compliant |
38 Partner Stock |
|
$41.6200 / $71.1100 | Buy Now |
DISTI #
21279314-TEC-0
|
TME | 2127931-4 Min Qty: 1 | 38 |
|
$37.8964 / $45.4704 | Buy Now |
DISTI #
AMP2127931-4
|
Interstate Connecting Components | 0 |
|
$39.6040 / $40.8041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2127931-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2127931-4
TE Connectivity
(2127931-4) C/A, SFP+, GENERIC, 3.0M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3 mm | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |