-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2127932-2) C/A, SFP+, GENERIC, 1.0M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2653
|
Newark | Lead, Sfp+, Passive, 28Awg, 1M, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Jacket Colour:Black, Product Range:-, Svhc:No Svhc (15-Jan-2018), Computer Connector A:Sfp+ 4 Position Plug, Computer Connector B:Sfp+ 4 Rohs Compliant: Yes |Te Connectivity 2127932-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$45.0300 / $62.2400 | Buy Now |
DISTI #
17-2127932-2-ND
|
DigiKey | C/A, SFP+, GENERIC, 1.0M Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.6892 | Buy Now |
DISTI #
2127932-2
|
Avnet Americas | Cable Assembly Shielded 1m 28AWG 4 POS SFP to 4 POS SFP PL-PL - Bulk (Alt: 2127932-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$31.1742 / $37.5147 | Buy Now |
DISTI #
571-2127932-2
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+ TO SFP+ 28AWG 1M | 0 |
|
$36.6800 | Order Now |
|
Future Electronics | 10 Gigagbit 28 AWG Dual Ended Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$35.7700 / $37.5600 | Buy Now |
|
Future Electronics | 10 Gigagbit 28 AWG Dual Ended Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$35.7700 / $37.5600 | Buy Now |
DISTI #
AMP2127932-2
|
Heilind Electronics | C/A, SFP+, GENERIC, 1.0M | Americas - 0 in Stock |
|
$38.8511 / $40.0284 | Buy Now |
|
Onlinecomponents.com | C/A, SFP+, GENERIC, 1.0M | 0 |
|
$35.7700 / $47.1800 | Buy Now |
DISTI #
AMP2127932-2
|
Interstate Connecting Components | C/A, SFP+, GENERIC, 1.0M | 0 |
|
$38.8511 / $40.0284 | Buy Now |
DISTI #
000000000006140517
|
Sager | Ethernet Cables / Networking Cables SFP+ TO SFP+ 28AWG 1M Min Qty: 1 | 0 |
|
$36.6900 / $40.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2127932-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2127932-2
TE Connectivity
(2127932-2) C/A, SFP+, GENERIC, 1.0M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |