-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 28AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6187
|
Newark | Cable Assembly, 28Awg, Communication Cable Rohs Compliant: Yes |Te Connectivity 2127932-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1100 / $43.1100 | Buy Now |
DISTI #
84R9084
|
Newark | Sfp+ Cable Assembly Shielded Twinax 3M Black, Connector Type A:Sfp+ 4 Position Plug, Connector Type B:Sfp+ 20 Position Plug (4), Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Te Connectivity 2127932-4 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5700 / $46.1700 | Buy Now |
DISTI #
2266-2127932-4-ND
|
DigiKey | C/A, SFP+, GENERIC, 3.0M Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$40.8800 / $44.1600 | Buy Now |
DISTI #
17-2127932-4-ND
|
DigiKey | C/A, SFP+, GENERIC, 3.0M Min Qty: 40 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.1833 | Buy Now |
DISTI #
2127932-4
|
Avnet Americas | Cable Assembly Shielded 3m 28AWG 4 POS SFP to 4 POS SFP PL-PL - Bulk (Alt: 2127932-4) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$34.1431 / $41.0874 | Buy Now |
DISTI #
571-2127932-4
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+ TO SFP+ 28AWG 3M RoHS: Compliant | 0 |
|
$38.6400 / $38.9900 | Order Now |
|
Future Electronics | 10 Gigagbit 28 AWG Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$38.9900 / $40.9400 | Buy Now |
|
Future Electronics | 10 Gigagbit 28 AWG Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$38.9900 / $40.9400 | Buy Now |
DISTI #
AMP2127932-4
|
Heilind Electronics | C/A, SFP+, GENERIC, 3.0M | Americas - 0 in Stock |
|
$42.5512 / $43.1863 | Buy Now |
|
Onlinecomponents.com | C/A, SFP+, GENERIC, 3.0M RoHS: Compliant |
100 Partner Stock |
|
$42.7000 / $73.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2127932-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2127932-4
TE Connectivity
Cable Assembly, 28AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3 mm | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |