-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 28AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9085
|
Newark | Sfp+ Cable Assembly Shielded Twinax 4M Black, Connector Type A:Sfp+ 4 Position Plug, Connector Type B:Sfp+ 20 Position Plug (4), Cable Length - Imperial:13.1Ft, Cable Length - Metric:4M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Te Connectivity 2127932-5 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0600 / $52.5600 | Buy Now |
DISTI #
17-2127932-5-ND
|
DigiKey | C/A, SFP+, GENERIC, 4.0M Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.2505 | Buy Now |
DISTI #
2127932-5
|
Avnet Americas | Cable Assembly Shielded 4m 28AWG 4 POS SFP to 4 POS SFP PL-PL - Bulk (Alt: 2127932-5) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$38.5965 / $46.4466 | Buy Now |
DISTI #
571-2127932-5
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+ TO SFP+ 28AWG 4M | 0 |
|
$42.8900 / $46.2500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$38.4900 | Buy Now |
DISTI #
AMP2127932-5
|
Heilind Electronics | C/A, SFP+, GENERIC, 4.0M | Americas - 0 in Stock |
|
$48.1014 / $49.5590 | Buy Now |
|
Onlinecomponents.com | C/A, SFP+, GENERIC, 4.0M | 0 |
|
$44.8800 / $65.4200 | Buy Now |
DISTI #
AMP2127932-5
|
Interstate Connecting Components | C/A, SFP+, GENERIC, 4.0M | 0 |
|
$48.1014 / $49.5590 | Buy Now |
DISTI #
000000000006140519
|
Sager | Ethernet Cables / Networking Cables SFP+ TO SFP+ 28AWG 4M Min Qty: 1 | 0 |
|
$45.4300 / $50.3200 | Buy Now |
DISTI #
C1S757102966391
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 40 |
|
$20.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2127932-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2127932-5
TE Connectivity
Cable Assembly, 28AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 4 mm | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |