-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 26AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4349
|
Newark | C/A. Sfp+. Generic. 3.0M |Amp Te Connectivity 2127933-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4600 | Buy Now |
DISTI #
571-2127933-4
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+ TO SFP+ 26AWG 3M RoHS: Compliant | 0 |
|
$36.1000 / $39.3600 | Order Now |
|
Onlinecomponents.com | C/A, SFP+, GENERIC, 3.0M RoHS: Compliant | 0 |
|
$52.2000 / $70.8900 | Buy Now |
|
Master Electronics | C/A, SFP+, GENERIC, 3.0M RoHS: Compliant | 0 |
|
$52.2000 / $70.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2127933-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2127933-4
TE Connectivity
Cable Assembly, 26AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3 mm | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |