-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2127934-1) C/A, SFP+, GENERIC, 0.5M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9094
|
Newark | Sfp+ Cable Assembly Shielded Twinax 0.5M Black, Connector Type A:Sfp+ 4 Position Plug, Connector Type B:Sfp+ 20 Position Plug (4), Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Te Connectivity 2127934-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0000 / $45.9200 | Buy Now |
DISTI #
17-2127934-1-ND
|
DigiKey | C/A, SFP+, GENERIC, 0.5M Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5112 | Buy Now |
DISTI #
2127934-1
|
Avnet Americas | Cable Assembly Shielded 0.5m 24AWG 4 POS SFP to 4 POS SFP PL-PL - Bulk (Alt: 2127934-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2127934-1
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+ TO SFP+ 24AWG 0.5M RoHS: Compliant | 0 |
|
$39.9700 / $42.9800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks Container: Box | 0Box |
|
$35.1700 | Buy Now |
DISTI #
AMP2127934-1
|
Heilind Electronics | C/A, SFP+, GENERIC, 0.5M | Americas - 0 in Stock |
|
$43.9573 / $45.2893 | Buy Now |
|
Onlinecomponents.com | C/A, SFP+, GENERIC, 0.5M | 0 |
|
$40.4700 / $53.3800 | Buy Now |
DISTI #
AMP2127934-1
|
Interstate Connecting Components | C/A, SFP+, GENERIC, 0.5M | 0 |
|
$43.9573 / $45.2893 | Buy Now |
DISTI #
2127934-1
|
Avnet Abacus | (Alt: 2127934-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C/A, SFP+, GENERIC, 0.5M | 0 |
|
$40.4700 / $53.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2127934-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2127934-1
TE Connectivity
(2127934-1) C/A, SFP+, GENERIC, 0.5M
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.5 mm | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |