-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 24AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6189
|
Newark | Cable Assembly, 24Awg, Communication Cable |Amp Te Connectivity 2127934-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.4200 / $85.0200 | Buy Now |
DISTI #
84R9096
|
Newark | Sfp+ Cable Assembly Shielded Twinax 2M Black, Connector Type A:Sfp+ 4 Position Plug, Connector Type B:Sfp+ 20 Position Plug (4), Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Te Connectivity 2127934-3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5000 / $54.0900 | Buy Now |
DISTI #
2266-2127934-3-ND
|
DigiKey | C/A, SFP+, GENERIC, 2.0M Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$71.6400 / $90.5600 | Buy Now |
DISTI #
17-2127934-3-ND
|
DigiKey | C/A, SFP+, GENERIC, 2.0M Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0295 | Buy Now |
DISTI #
2127934-3
|
Avnet Americas | Pluggable I/O Cable Assembly PVC SFP+ 2m - Bulk (Alt: 2127934-3) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$40.0811 / $48.2331 | Buy Now |
DISTI #
571-2127934-3
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+ TO SFP+ 24AWG 2M RoHS: Compliant | 3 |
|
$48.5300 / $73.0800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Container: Box | 0Box |
|
$39.9700 | Buy Now |
DISTI #
AMP2127934-3
|
Heilind Electronics | C/A, SFP+, GENERIC, 2.0M | Americas - 0 in Stock |
|
$49.9514 / $51.4651 | Buy Now |
|
Onlinecomponents.com | C/A, SFP+, GENERIC, 2.0M RoHS: Compliant |
14 Partner Stock |
|
$68.8000 / $91.9100 | Buy Now |
DISTI #
21279343-TEC
|
TME | 2127934-3 Min Qty: 1 | 14 |
|
$71.1051 / $99.8823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2127934-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2127934-3
TE Connectivity
Cable Assembly, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |