-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2127934-4) C/A, SFP+, GENERIC, 3.0M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8684
|
Newark | Lead, Sfp+, Passive, 24Awg, 3M, Connector To Connector:Sfp+ Plug To Sfp+ Plug, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Jacket Colour:Black, Product Range:-, Computer Connector A:Sfp+ 4 Position Plug, Computer Rohs Compliant: Yes |Te Connectivity 2127934-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$56.6000 / $63.3500 | Buy Now |
DISTI #
84R9097
|
Newark | Sfp+ Cable Assembly Shielded Twinax 3M Black, Connector Type A:Sfp+ 4 Position Plug, Connector Type B:Sfp+ 20 Position Plug (4), Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Te Connectivity 2127934-4 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7700 / $59.3000 | Buy Now |
DISTI #
87AJ9892
|
Newark | Cable Assembly, 24Awg, Communication Cable |Amp Te Connectivity 2127934-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.2100 / $80.8300 | Buy Now |
DISTI #
2266-2127934-4-ND
|
DigiKey | C/A SFP+ GENERIC 3.0M Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
285 In Stock |
|
$58.6700 / $63.3600 | Buy Now |
DISTI #
17-2127934-4-ND
|
DigiKey | C/A, SFP+, GENERIC, 3.0M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
16 In Stock |
|
$53.2515 / $59.5400 | Buy Now |
DISTI #
2127934-4
|
Avnet Americas | Cable Assembly Shielded 3m 24AWG 4 POS SFP to 4 POS SFP PL-PL - Bulk (Alt: 2127934-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9879 / $58.9516 | Buy Now |
DISTI #
571-2127934-4
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+ TO SFP+ 24AWG 3M RoHS: Compliant | 8 |
|
$53.2500 / $59.5300 | Buy Now |
DISTI #
70322437
|
RS | Cable Assembly, SFP+ to SFP+, 24AWG, 10 Gb/s, 2 Pair, 4 Pos., 3m | TE Connectivity 2127934-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.1500 / $63.9900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$48.8500 | Buy Now |
DISTI #
AMP2127934-4
|
Heilind Electronics | C/A, SFP+, GENERIC, 3.0M | Americas - 0 in Stock |
|
$61.0518 / $62.9019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2127934-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2127934-4
TE Connectivity
(2127934-4) C/A, SFP+, GENERIC, 3.0M
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3 mm | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |