-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 24AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9101
|
Newark | Sfp+ Cable Assembly Shielded Twinax 7M Black, Connector Type A:Sfp+ 4 Position Plug, Connector Type B:Sfp+ 20 Position Plug (4), Cable Length - Imperial:23Ft, Cable Length - Metric:7M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Te Connectivity 2127934-8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2900 / $86.7400 | Buy Now |
DISTI #
76AC4353
|
Newark | Cable Assembly, 24Awg, Communication Cable |Amp Te Connectivity 2127934-8 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.8600 / $83.8000 | Buy Now |
DISTI #
17-2127934-8-ND
|
DigiKey | C/A, SFP+, GENERIC, 7.0M Min Qty: 10 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.1250 | Buy Now |
DISTI #
2127934-8
|
Avnet Americas | Cable Assembly Shielded 7m 24AWG 4 POS SFP to 4 POS SFP PL-PL - Bulk (Alt: 2127934-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$63.8328 / $76.8157 | Buy Now |
DISTI #
571-2127934-8
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+ TO SFP+ 24AWG 7M RoHS: Compliant | 0 |
|
$71.2000 / $73.5200 | Order Now |
DISTI #
73774986
|
RS | C/A, SFP plus , GENERIC, 7.0M, Pluggable I/O Cable Assemblies | TE Connectivity 2127934-8 Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$105.2100 | RFQ |
|
Future Electronics | 4 Positions 24AWG 10 GB/s High Speed Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$72.2600 / $73.6000 | Buy Now |
|
Future Electronics | 4 Positions 24AWG 10 GB/s High Speed Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$72.2600 / $73.6000 | Buy Now |
DISTI #
AMP2127934-8
|
Heilind Electronics | Americas - 0 in Stock |
|
$79.5523 / $81.9630 | Buy Now | |
|
Onlinecomponents.com | C/A, SFP+, GENERIC, 7.0M RoHS: Compliant |
4 Partner Stock |
|
$81.7200 / $107.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2127934-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2127934-8
TE Connectivity
Cable Assembly, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 7 mm | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |