Part Details for 2128601001 by Molex
Overview of 2128601001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2128601001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2128601001-ND
|
DigiKey | WI-FI/BLUETOOTH HINGED EXT ANTEN Min Qty: 1 Lead time: 18 Weeks Container: Bag |
4812 In Stock |
|
$2.7729 / $5.5300 | Buy Now |
DISTI #
63434142
|
Verical | 2.4GHz / 5GHz Wi-Fi/Bluetooth Hinged External Antenna, with SMA Male Connector, White Min Qty: 33 Package Multiple: 1 | Americas - 182 |
|
$2.1568 / $2.3210 | Buy Now |
DISTI #
212860-1001
|
TTI | Antennas WiFi DUAL-BAND ANTENNA HINGED WHT M pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 200 In Stock |
|
$4.9400 | Buy Now |