Part Details for 2129 by Abbatron
Overview of 2129 by Abbatron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F560
|
Newark | Spacer, Round, Brass, 0.25In X 25.4Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Round Female, Body Length:25.4Mm, Overall Length:25.4Mm, External Width:6.35Mm, Body Diameter:0.25" Rohs Compliant: Yes |Abbatron Hh Smith 2129 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$203.5800 / $227.1600 | Buy Now |
DISTI #
70209997
|
RS | Standoff, Round, Brass, Nickel, 8-32 Thread, 1/4" OD, 1" Length, Full Thread | Abbatron / HH Smith 2129 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $1.9600 | RFQ |
|
Bisco Industries | 100 |
|
Buy Now |