Part Details for 2129 by Keystone Electronics Corp
Overview of 2129 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21294SNSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21294KSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 2129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4735
|
Newark | Standoff - Stainless Steel/ Bulk |Keystone 2129 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.2800 | Buy Now |
DISTI #
36-2129-ND
|
DigiKey | HEX STANDOFF #6-32 SS 1-5/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
147 In Stock |
|
$1.4900 / $3.3100 | Buy Now |
DISTI #
534-2129
|
Mouser Electronics | Standoffs & Spacers SS 1.625 M/F THRD RoHS: Compliant | 0 |
|
$1.4900 / $2.6800 | Order Now |
DISTI #
70183100
|
RS | Standoff, 1/4 Hex, M-F, Threaded (6-32), Length 1.625, Stainless Steel | Keystone Electronics 2129 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.0200 | RFQ |
|
Future Electronics | Stainless Steel Hex M/F Standoff RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.5200 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
DISTI #
KEYS2129
|
TME | Screwed spacer sleeve, 41.28mm, Int.thread: UNC6-32, hexagonal Min Qty: 10 | 0 |
|
$1.8900 / $2.4300 | RFQ |
DISTI #
000000000000358055
|
Sager | Standoffs & Spacers SS 1.625 M/F THRD | 0 |
|
Buy Now |
Part Details for 2129
2129 CAD Models
2129 Part Data Attributes
|
2129
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2129
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |