Part Details for 212977-1 by TE Connectivity
Overview of 212977-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 212977-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
212977-1
|
Avnet Americas | STR/REL PLUG COVER,ECMSC - Bulk (Alt: 212977-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$1.3095 | Buy Now |
DISTI #
71443353
|
RS | STR/REL PLUG COVER, ECMSC | TE Connectivity 212977-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $1.6500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 400 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.2800 | Buy Now |
DISTI #
AMP212977-1
|
Heilind Electronics | STR/REL PLUG COVER,ECMSC | Americas - 0 in Stock |
|
$1.2903 / $1.5427 | Buy Now |
|
Onlinecomponents.com | Connector Cap (Cover) - Strain Relief For Electronic Control Module Sealed Connectors (ECMSC) Series. RoHS: Compliant |
1583 In Stock |
|
$1.3800 / $2.4000 | Buy Now |
DISTI #
13277560
|
Verical | Connector Accessories Strain Relief Cover Straight Bulk RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 800 |
|
$1.3500 / $1.4600 | Buy Now |
DISTI #
70316040
|
Verical | Connector Accessories Strain Relief Cover Straight Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1835 | Americas - 780 |
|
$1.9500 / $3.1200 | Buy Now |
DISTI #
212977-1
|
TTI | Automotive Connectors STR/REL PLUG COVER ECMSC Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$1.2400 / $1.3500 | Buy Now |
DISTI #
2129771-TEC
|
TME | 212977-1 Min Qty: 19 | 800 |
|
$2.2940 | Buy Now |
DISTI #
AMP212977-1
|
Interstate Connecting Components | STR/REL PLUG COVER,ECMSC | 0 |
|
$1.2903 / $1.5427 | Buy Now |