Part Details for 212982-1 by TE Connectivity
Overview of 212982-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212982-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4370
|
Newark | Automotive Connectors Screw, hex Head, ecmsc |Amp Te Connectivity 212982-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 | Buy Now |
DISTI #
15H4938
|
Newark | Screw, hex Head, ecmsc |Amp Te Connectivity 212982-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.3600 | Buy Now |
DISTI #
A128492-ND
|
DigiKey | SCREW,HEX HEAD,ECMSC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
138 In Stock |
|
$2.1188 / $2.9100 | Buy Now |
DISTI #
212982-1
|
Avnet Americas | SCREW,HEX HEAD,ECMSC - Bulk (Alt: 212982-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.0467 | Buy Now |
DISTI #
571-212982-1
|
Mouser Electronics | Automotive Connectors SCREW,HEX HEAD,ECMSC | 836 |
|
$2.1100 / $2.6500 | Buy Now |
DISTI #
71443355
|
RS | Circular Connector, SCREW HEX HEAD ECMSC | TE Connectivity 212982-1 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 / $2.6800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.1200 | Buy Now |
DISTI #
AMP212982-1
|
Heilind Electronics | SCREW,HEX HEAD,ECMSC | Americas - 0 in Stock |
|
$2.4928 / $2.5300 | Buy Now |
|
Onlinecomponents.com | Screws RoHS: Compliant |
747 Partner Stock |
|
$2.0600 / $2.6400 | Buy Now |
DISTI #
2129821-TEC
|
TME | 212982-1 Min Qty: 15 | 747 |
|
$2.3916 / $2.8067 | Buy Now |