Part Details for 212984-4 by TE Connectivity
Overview of 212984-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212984-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8490
|
Newark | Plug Insert, ecmsc |Te Connectivity 212984-4 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.4500 | Buy Now |
DISTI #
212984-4-ND
|
DigiKey | PLUG INSERT,ECMSC Min Qty: 800 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3475 | Buy Now |
DISTI #
212984-4
|
Avnet Americas | PLUG INSERT,ECMSC - Bulk (Alt: 212984-4) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9718 / $1.1694 | Buy Now |
DISTI #
571-212984-4
|
Mouser Electronics | Automotive Connectors PLUG INSERT,ECMSC RoHS: Not Compliant | 406 |
|
$1.2000 / $2.2300 | Buy Now |
DISTI #
71443358
|
RS | PLUG INSERT, ECMSC | TE Connectivity 212984-4 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.2600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.0300 | Buy Now |
DISTI #
AMP212984-4
|
Heilind Electronics | PLUG INSERT,ECMSC | Americas - 0 in Stock |
|
$1.0436 / $1.2478 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Plug Insert RoHS: Compliant |
175 In Stock |
|
$1.1900 / $2.2100 | Buy Now |
DISTI #
AMP212984-4
|
Interstate Connecting Components | PLUG INSERT,ECMSC | 0 |
|
$1.0436 / $1.2478 | Buy Now |
|
Master Electronics | Connector Accessories Plug Insert RoHS: Compliant |
175 In Stock |
|
$1.1900 / $2.2100 | Buy Now |