There are no models available for this part yet.
Overview of 212984-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 212984-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
212984-7-ND
|
DigiKey | PLUG INSERT, ECMSC Min Qty: 800 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3475 | Buy Now | |
DISTI #
212984-7
|
Avnet Americas | PLUG INSERT, ECMSC - Bulk (Alt: 212984-7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.9717 / $1.1694 | Buy Now | |
DISTI #
571-212984-7
|
Mouser Electronics | Automotive Connectors PLUG INSERT, ECMSC | 343 |
|
$1.2700 / $2.2300 | Buy Now | |
DISTI #
71443360
|
RS | PLUG INSERT, ECMSC | TE Connectivity 212984-7 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.7400 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.0300 | Buy Now | ||
DISTI #
AMP212984-7
|
Heilind Electronics | PLUG INSERT, ECMSC | Americas - 0 in Stock |
|
$1.0436 / $1.2478 | Buy Now | |
Onlinecomponents.com | Connector Accessories Insert - Straight. RoHS: Compliant |
779 In Stock |
|
$1.2500 / $2.2400 | Buy Now | ||
DISTI #
AMP212984-7
|
Interstate Connecting Components | PLUG INSERT, ECMSC | 0 |
|
$1.0436 / $1.2478 | Buy Now | |
Master Electronics | Connector Accessories Insert - Straight. RoHS: Compliant |
779 In Stock |
|
$1.2500 / $2.2400 | Buy Now |