Part Details for 212HR NC032 by Alpha Wire
Overview of 212HR NC032 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40HB132212HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x1 with Cap, tail length 3.59mm Tape and reel package 85ohm. | |
G87MP082212HR | Amphenol Communications Solutions | Mini power plus, Right Angle, Dual row, 4.2mm pitch, 8 positions , 100u\\ Tin, 3.60mm tail length, LCP, Natural , TRAY | |
G87MPSH0212HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM |
Price & Stock for 212HR NC032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-212HR
|
Mouser Electronics | Standard Circular Connector AC FIELD ATTACHABLES | 0 |
|
$13.2400 / $20.7800 | Order Now |
Part Details for 212HR NC032
212HR NC032 CAD Models
212HR NC032 Part Data Attributes
|
212HR NC032
Alpha Wire
Buy Now
|
Compare Parts:
212HR NC032
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |