Part Details for 213-1003-000-C by ATGBICS
Overview of 213-1003-000-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213-1003-000-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-213-1003-000-C-ND
|
DigiKey | SFP 1000Base-FX 1310nm 2K Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6254 In Stock |
|
$21.8000 / $25.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 213-1003-000 Marconi? Compatible Transceiver SFP 1000Base-FX (1310nm SMF 2km DOM) | 6 |
|
RFQ |