Part Details for 2130 (ALTERNATE: 2130) by 80/20 Inc
Overview of 2130 (ALTERNATE: 2130) by 80/20 Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2130 (ALTERNATE: 2130)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74552859
|
RS | 15 S 1.5" X 3" BASE PLATE W/ 3/8-16 TAP IN CENTER | 80/20 Inc. 2130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$14.7400 / $20.7600 | Buy Now |