Part Details for 2130046 by Phoenix Contact
Overview of 2130046 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2130046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Universal terminal block with bolt connection - cross section: 70 ... 240 mm² - width: 53 mm - color: gray RoHS: Compliant | 0 |
|
$158.8400 / $192.3300 | Buy Now |
|
Dynamic Solutions GmbH | High Current Connectors | 1500 |
|
RFQ | |
|
Master Electronics | Universal terminal block with bolt connection - cross section: 70 ... 240 mm² - width: 53 mm - color: gray RoHS: Compliant | 0 |
|
$158.8400 / $192.3300 | Buy Now |
Part Details for 2130046
2130046 CAD Models
2130046 Part Data Attributes
|
2130046
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2130046
Phoenix Contact
Modular Terminal Block, 415A, 240mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA-F, 94V-HB | |
Fastening Method | SCREW | |
Manufacturer Series | 2130046 | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 415 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 240 mm2 | |
Wire Gauge | 0 AWG |