Part Details for 2130198 by Phoenix Contact
Overview of 2130198 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2130198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Universal terminal block with screw connection - cross section: 70 - 240 mm² - width: 53 mm - color: gray RoHS: Compliant | 0 |
|
$262.7300 / $319.0600 | Buy Now |
|
Dynamic Solutions GmbH | High Current Connectors | 960 |
|
RFQ | |
|
Master Electronics | Universal terminal block with screw connection - cross section: 70 - 240 mm² - width: 53 mm - color: gray RoHS: Compliant | 0 |
|
$262.7300 / $319.0600 | Buy Now |
Part Details for 2130198
2130198 CAD Models
2130198 Part Data Attributes:
|
2130198
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2130198
Phoenix Contact
Modular Terminal Block, 415A, 323mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94-HB | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 415 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 323 mm2 | |
Wire Gauge | 0 AWG |