Part Details for 213062VHY-BX (ALTERNATE: 75021069) by Dichtomatik
Overview of 213062VHY-BX (ALTERNATE: 75021069) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213062VHY-BX (ALTERNATE: 75021069)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74552015
|
RS | Oil Seal, 2.125" ID, 3.061" OD, 0.25" Width, Boxed | Dichtomatik 213062VHY-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9800 | RFQ |