Part Details for 213069-0600 by Molex
Overview of 213069-0600 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7MP4060-000 | Renesas Electronics Corporation | SRAM MODULE | |
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro |
Price & Stock for 213069-0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2130690600
|
Avnet Americas | FA2 Mechanical Feed Applicator for Squba 3.6 Large Receptacle Crimp Terminals 16AWG - Bulk (Alt: 2130690600) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6,949.4375 / $8,123.9900 | Buy Now |
DISTI #
538-213069-0600
|
Mouser Electronics | Bench Top Tools FA2 APPLICATOR MECHANICAL FEED | 0 |
|
$6,851.4200 | Order Now |
DISTI #
74930766
|
RS | FA2 APPLICATOR - MECHANICAL FEED | Molex Incorporated 213069-0600 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,797.1900 | RFQ |
DISTI #
MOL213069-0600
|
Heilind Electronics | FA2 APPLICATOR - MECHANICAL F ED | Americas - 0 in Stock |
|
$7,197.0146 / $7,304.4330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$6,189.7800 / $6,545.0900 | Buy Now |
DISTI #
65697880
|
Verical | FA2 Mechanical Feed Applicator for Squba 3.6 Large Receptacle Crimp Terminals, 16 AWG Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$6,484.5100 | Buy Now |
DISTI #
C1S549810693784
|
Chip1Stop | Connector tool | 1 |
|
$6,980.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$6,189.7800 / $6,545.0900 | Buy Now |