Part Details for 213069-1670 by Molex
Overview of 213069-1670 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16701PV | Renesas Electronics Corporation | 3.3V CMOS 18 BIT RD/WRITE | |
74LVCH16702APF | Renesas Electronics Corporation | 3.3V CMOS 18-BIT R/W |
Price & Stock for 213069-1670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH2975
|
Newark | Tool Kit |Molex 213069-1670 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,156.7600 / $1,245.7400 | Buy Now |
DISTI #
2130691670
|
Avnet Americas | TOOL KIT - Bulk (Alt: 2130691670) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,072.2211 | Buy Now |
DISTI #
538-213069-1670
|
Mouser Electronics | Bench Top Tools TOOL KIT | 0 |
|
$1,245.7000 / $1,290.1400 | Order Now |
DISTI #
74930786
|
RS | TOOL KIT | Molex Incorporated 213069-1670 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,488.2100 | RFQ |
DISTI #
MOL213069-1670
|
Heilind Electronics | TOOL KIT | Americas - 0 in Stock |
|
$1,308.5441 / $1,348.1970 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,543.9500 / $1,631.7700 | Buy Now |