Part Details for 213069-3000 by Molex
Overview of 213069-3000 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213069-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0356
|
Newark | Fa2 Applicator - Mechanical Feed |Molex 213069-3000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,362.1700 / $6,851.5600 | Buy Now |
DISTI #
2130693000
|
Avnet Americas | FA2 Mechanical Feed Crimp Applicator for 28AWG to 30AWG 1.00mm Pitch Pico-EZmate Plus Female Crimp Terminals - Bulk (Alt: 2130693000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,949.4375 / $8,123.9900 | Buy Now |
DISTI #
74930796
|
RS | FA2 APPLICATOR - MECHANICAL FEED | Molex Incorporated 213069-3000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,135.4500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$8,238.8900 / $8,491.7300 | Buy Now | |
DISTI #
2130693000
|
Avnet Americas | FA2 Mechanical Feed Crimp Applicator for 28AWG to 30AWG 1.00mm Pitch Pico-EZmate Plus Female Crimp Terminals - Bulk (Alt: 2130693000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,949.4375 / $8,123.9900 | Buy Now |