Part Details for 2130694800 by Molex
Overview of 2130694800 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2130694800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2130694800-ND
|
DigiKey | Crimpers / Crimping Tools FA2 Me Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$8,859.5100 | Buy Now |
DISTI #
900-2130694800-ND
|
DigiKey | FA2 APPLICATOR - MECHANIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$8,537.7500 | Buy Now |
DISTI #
2130694800
|
Avnet Americas | FA2 Mechanical Feed Crimp Applicator for 0.3mm2 to 0.5mm2 DuraClik Robust Crimp Terminals - Bulk (Alt: 2130694800) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8,573.9750 / $10,023.0970 | Buy Now |
DISTI #
63333025
|
Verical | FA2 Mechanical Feed Crimp Applicator for DuraClik Robust Crimp Terminals Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$8,307.7500 | Buy Now |
DISTI #
213069-4800
|
TTI | Bench Top Tools FA2 Mechanical Feed Crimp Applicator for DuraClik Robust Crimp Terminals, 0.30mm and 0.50mm AVSS Wire Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$8,368.5000 | Buy Now |
DISTI #
MOL213069-4800
|
Interstate Connecting Components | FA2 APPL DURACLIK ROBUST | 1 |
|
$8,879.4270 | Buy Now |