Part Details for 2131-632-SS by RAF Electronic Hardware
Overview of 2131-632-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2131-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W8036
|
Newark | Standoff, Hex Female, Ss, 60.33Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:60.33Mm, External Width:6.35Mm, Product Range:-Rohs Compliant: Yes |Raf Electronic Hardware 2131-632-SS Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1800 / $17.5200 | Buy Now |
DISTI #
1772-2224-ND
|
DigiKey | 1/4 HEX X 2-3/8 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
489 In Stock |
|
$4.2752 / $4.6100 | Buy Now |
DISTI #
761-2131-632-SS
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 2-3/8 Length Hex Standoff RoHS: Compliant | 0 |
|
$6.0100 / $8.4600 | Order Now |
DISTI #
71740214
|
RS | Hex Standoff, 1/4 Hex X 2-3/8 Length | RAF 2131-632-SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 28 |
|
$7.5300 / $8.4600 | Buy Now |
|
Bisco Industries | 168 |
|
Buy Now | ||
|
Onlinecomponents.com | Hex Standoff, #6-32 Thrd Sz, 2-3/8 in L, Stainless Steel Plain, 1/4" Hex W RoHS: Compliant |
139 In Stock |
|
$5.7000 / $6.9000 | Buy Now |
DISTI #
RAF2131-632-SS
|
DB Roberts | STNLSS-HEX STND D/ENDER 6 2131-632-SS | 0 |
|
RFQ | |
|
Master Electronics | Hex Standoff, #6-32 Thrd Sz, 2-3/8 in L, Stainless Steel Plain, 1/4" Hex W RoHS: Compliant |
139 In Stock |
|
$5.7000 / $6.9000 | Buy Now |