Part Details for 21313-E1-XL-K-TVPB (ALTERNATE: 21313E1KTVPB) by FAG Bearings
Overview of 21313-E1-XL-K-TVPB (ALTERNATE: 21313E1KTVPB) by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21313-E1-XL-K-TVPB (ALTERNATE: 21313E1KTVPB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72408269
|
RS | Spherical Roller Bearing, 65mm ID, 140mm OD, 33mm W | FAG Bearings (Schaeffler) 21313-E1-XL-K-TVPB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$335.7500 / $346.4300 | RFQ |