There are no models available for this part yet.
Overview of 2132-832-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-132MLC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-132 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 2132-832-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH7261
|
Newark | 1/4 Hex X 2-1/2 Length |Raf Electronic Hardware 2132-832-AL RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$2.4200 / $3.1100 | Buy Now | |
DISTI #
1772-3078-ND
|
DigiKey | 1/4 HEX X 2-1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
46 In Stock |
|
$2.3505 / $3.2400 | Buy Now | |
DISTI #
761-2132-832-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 2-1/2 Length Hex Standoff RoHS: Compliant | 0 |
|
$2.3500 / $3.0200 | Order Now | |
DISTI #
71740215
|
RS | Hex Standoff, 1/4 Hex X 2-1/2 Length | RAF 2132-832-AL RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.2400 | RFQ | |
Bisco Industries | 15 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $2.5600 | Buy Now | ||
DISTI #
RAF2132-832-AL
|
DB Roberts | 0 |
|
RFQ |