Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
LTC3230EUD#TRPBF |
Analog Devices |
5-LED Main/Sub Display Drvr w/ |
|
LTC3230EUD#PBF |
Analog Devices |
5-LED Main/Sub Display Drvr w/ |
|
DC3230A |
Analog Devices |
LTM4652 Demoboard Bidirectiona |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Clik-Mate1.5 Drvt Smt Au0.38 Etp 32P Nat Rohs Compliant: Yes |Molex 213227-3230
RoHS:
Compliant
Min Qty:
1350
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$3.9300
|
Buy Now
|
|
|
Avnet Americas
|
Connector Wire to Board CLIK-Mate Receptacle Dual Row 32 Position 1.5mm Straight Surface Mount Natural - Bulk (Alt: 2132273230)
RoHS:
Not Compliant
Min Qty:
1350
Package Multiple:
1350
Lead time:
25 Weeks, 0 Days
Container:
Bulk
|
0
|
-
1,350
$4.9451
-
2,700
$4.3921
-
5,400
$3.8990
-
8,100
$3.8051
-
10,800
$3.5343
|
$3.5343 / $4.9451
|
Buy Now
|
|
|
Mouser Electronics
|
Headers & Wire Housings CLIKMATE1.5 DRVT SMT AU0.38 ETP 32P NAT
RoHS:
Compliant
|
0
|
-
450
$3.9700
-
1,350
$3.9700
|
$3.9700
|
Order Now
|
|
|
Heilind Electronics
|
CLIK-MATE1.5 DRVT SMT AU0.38 E
|
Americas - 0 in Stock
|
-
1,350
$4.2418
-
2,700
$3.7994
|
$3.7994 / $4.2418
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
1,350
$3.8400
-
2,700
$3.7200
|
$3.7200 / $3.8400
|
Buy Now
|
Want to compare parts?
-
213227-3230
Molex
VS
-