-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cage Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A116853-ND
|
DigiKey | CONN HEATSINK/HARDWR KIT FOR CFP Min Qty: 1 Lead time: 14 Weeks Container: Box |
75 In Stock |
|
$235.8470 / $247.7300 | Buy Now |
DISTI #
2132404-1
|
Avnet Americas | Connector Accessories Hardware Kit Box (Alt: 2132404-1) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 2 Days | 0 |
|
$222.6398 / $267.9224 | Buy Now |
DISTI #
571-2132404-1
|
Mouser Electronics | I/O Connectors CFP HARDWARE KIT RoHS: Compliant | 25 |
|
$269.5400 / $285.8500 | Buy Now |
DISTI #
73774991
|
RS | CFP Hardware Kit, CFP, CFP2 and CFP4 | TE Connectivity 2132404-1 Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$366.9600 | RFQ |
|
Future Electronics | CFP Hardware Kit RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$235.8500 | Buy Now |
DISTI #
AMP2132404-1
|
Heilind Electronics | CFP HARDWARE KIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CFP Hardware Kit with Heat Sink - 1 x 1 Port Matrix Configuration - 22 Fins - Heat Sink Height 10.27 mm (.404 in) - Surface Mount. RoHS: Compliant |
23 Partner Stock |
|
$259.0200 / $279.0500 | Buy Now |
DISTI #
2132404-1
|
Avnet Americas | Connector Accessories Hardware Kit Box (Alt: 2132404-1) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 2 Days | 0 |
|
$222.6398 / $267.9224 | Buy Now |
DISTI #
2132404-1
|
Avnet Americas | Connector Accessories Hardware Kit Box (Alt: 2132404-1) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 2 Days | 0 |
|
$222.6398 / $267.9224 | Buy Now |
DISTI #
2132404-1
|
Avnet Abacus | Connector Accessories Hardware Kit Box (Alt: 2132404-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2132404-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2132404-1
TE Connectivity
Connector Accessory, Cage Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Current | 0.5 A | |
Terminal Type | SURFACE MOUNT | |
Used With | CFP ASSEMBLY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 2132404-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2132404-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2170704-2 | Connector Accessory, Cage Assembly, Nickel Silver Alloy | TE Connectivity | 2132404-1 vs 2170704-2 |