There are no models available for this part yet.
Overview of 213293-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 213293-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC2155
|
Newark | Wire Labels&markers Z-Type Rmp/Rms Marker |Raychem Te Connectivity 213293-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 / $1.7200 | Buy Now | |
DISTI #
2266-213293-000-ND
|
DigiKey | D-SCE-5K-2.4-50-S1-4 Min Qty: 90 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.7300 / $0.7900 | Buy Now | |
DISTI #
213293-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow - Bulk (Alt: 213293-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6580 / $0.7206 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.6150 | Buy Now | ||
DISTI #
RYCD-SCE-5K-2.4-50-S1-4
|
Heilind Electronics | 213293-000 | Americas - 0 in Stock |
|
$0.6333 / $0.7794 | Buy Now | |
Onlinecomponents.com | D-SCE-5K-2.4-50-S1-4 RoHS: Compliant |
13350 In Stock |
|
$0.6840 / $0.8270 | Buy Now | ||
DISTI #
213293000-TEC
|
TME | 213293-000 Min Qty: 68 | 10000 |
|
$0.3764 / $0.6196 | Buy Now | |
DISTI #
RYCD-SCE-5K-2.4-50-S1-4
|
Interstate Connecting Components | 213293-000 | 0 |
|
$0.6333 / $0.7794 | Buy Now | |
DISTI #
213293-000
|
Avnet Abacus | Cable Accessories Marker Sleeve Polyolefin Yellow (Alt: 213293-000) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
213293-000
|
Avnet Abacus | Cable Accessories Marker Sleeve Polyolefin Yellow (Alt: 213293-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 213293-000 by TE Connectivity
Part Data Attributes for 213293-000 by TE Connectivity
213293-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
213293-000TE ConnectivityVS
-