-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7367
|
Newark | M12 X-Code Press&go Double Ended Cable Assembly, 8Pin, Straight Male To Straight Male, 4X2Xawg26/7 Cat6A, Pur Green, 1.0M |Harting 21330505805010 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.8700 / $142.7200 | Buy Now |
DISTI #
1195-21330505805010-ND
|
DigiKey | CIRC CBL 8POS RCPT TO RCPT 3.28' Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.0280 | Buy Now |
DISTI #
617-21330505805010
|
Mouser Electronics | Harting M12 X-code Press&Go Double Ended Cable Assembly, 8pin, straight male to straight male, 4x2xAWG26/7 Cat6a, PUR green, 1.0m | 0 |
|
$73.9400 / $84.2100 | Order Now |
DISTI #
73277139
|
RS | M12 X-code Press&Go Double Ended Cable,8pin, straight male to straight male,1.0m | HARTING 21330505805010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4100 / $123.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks | 0 |
|
$69.4200 | Buy Now |
DISTI #
HRT21330505805010
|
Heilind Electronics | M12 X-CODE PRESSGO DOUBLE ENDE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21330505805010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21330505805010
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |