There are no models available for this part yet.
Overview of 213309-2375 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2375CBZ-REEL | Analog Devices | 3W filterless ClassDMonoAudioA | |
SSM2375CBZ-REEL7 | Analog Devices | 3W filterless ClassDMonoAudioA | |
DC2375A | Analog Devices | LTC3256 Demo Board - Dual Outp |
Price & Stock for 213309-2375 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH5349
|
Newark | Locator Rohs Compliant: Na |Molex 213309-2375 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4400 / $98.4000 | Buy Now | |
DISTI #
2133092375
|
Avnet Americas | Locater for Cable and Connector - Bulk (Alt: 2133092375) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$82.6724 / $96.6452 | Buy Now | |
DISTI #
538-213309-2375
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR for Mini-Fit 16 AWG | 5 |
|
$83.1700 / $98.9700 | Buy Now | |
DISTI #
74930890
|
RS | LOCATOR | Molex Incorporated 213309-2375 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$648.8200 | RFQ | |
DISTI #
MOL213309-2375
|
Heilind Electronics | TRMNL LOCATOR | Americas - 3 in Stock |
|
$89.5692 / $109.8491 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.7000 / $100.5000 | Buy Now | ||
DISTI #
MOL213309-2375
|
Interstate Connecting Components | TRMNL LOCATOR | 1 |
|
$89.5692 / $109.8491 | Buy Now |
CAD Models for 213309-2375 by Molex
Part Data Attributes for 213309-2375 by Molex
213309-2375
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
213309-2375MolexVS
-