Part Details for 213309-3075 by Molex
Overview of 213309-3075 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13307-5ARZRL7 | Analog Devices | Triple Supervisory Circuits | |
ADM3075EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps | |
ADM3075EWYRZ | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps |
Price & Stock for 213309-3075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2133093075
|
Avnet Americas | LOCATOR (Alt: 2133093075) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days | 5 Factory Stock |
|
$40.0783 | Buy Now |
DISTI #
538-213309-3075
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR | 0 |
|
$48.2600 / $56.7900 | Order Now |
DISTI #
74930902
|
RS | LOCATOR | Molex Incorporated 213309-3075 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,541.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.8300 / $61.6900 | Buy Now |