Part Details for 213309-6000 by Molex
Overview of 213309-6000 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT |
Price & Stock for 213309-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8770
|
Newark | Handtool |Molex 213309-6000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$584.6800 / $694.5500 | Buy Now |
DISTI #
2133096000
|
Avnet Americas | HANDTOOL - Bulk (Alt: 2133096000) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$557.2080 / $651.3840 | Buy Now |
DISTI #
538-213309-6000
|
Mouser Electronics | Crimpers / Crimping Tools HANDTOOL | 5 |
|
$509.0400 / $545.3900 | Buy Now |
DISTI #
74930942
|
RS | HANDTOOL | Molex Incorporated 213309-6000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$811.0300 | RFQ |
DISTI #
MOL213309-6000
|
Heilind Electronics | HAND CRIMP TL FOR MEGAFIT | Americas - 4 in Stock |
|
$585.6716 / $603.6924 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$628.1500 / $703.1500 | Buy Now |
DISTI #
MOL213309-6000
|
Interstate Connecting Components | HAND CRIMP TL FOR MEGAFIT | 1 |
|
$585.6716 / $603.6924 | Buy Now |
Part Details for 213309-6000
213309-6000 CAD Models
213309-6000 Part Data Attributes
|
213309-6000
Molex
Buy Now
|
Compare Parts:
213309-6000
Molex
|
Samacsys Manufacturer | Molex |