Part Details for 213309-9075 by Molex
Overview of 213309-9075 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL2109075EVAL1Z | Renesas Electronics Corporation | Ultra-Low Noise, Precision Voltage Reference Evaluation Boards | |
89075-265LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 4 Mod, Press Fit. | |
66429-075LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 213309-9075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7725
|
Newark | Locator |Molex 213309-9075 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0600 / $71.5000 | Buy Now |
DISTI #
2133099075
|
Avnet Americas | LOCATOR - Bulk (Alt: 2133099075) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5318 / $60.2414 | Buy Now |
DISTI #
538-213309-9075
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR | 0 |
|
$50.8000 / $61.6900 | Order Now |
DISTI #
74930970
|
RS | LOCATOR | Molex Incorporated 213309-9075 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$648.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.5300 / $67.3100 | Buy Now |