Part Details for 2133095775 by Molex
Overview of 2133095775 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2133095775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5514
|
Newark | Locator |Molex 2133095775 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8800 / $65.5300 | Buy Now |
DISTI #
900-2133095775-ND
|
DigiKey | LOCATOR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$44.9956 / $50.9900 | Buy Now |
DISTI #
2133095775
|
Avnet Americas | LOCATOR (Alt: 2133095775) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days | 5 Factory Stock |
|
$40.0783 | Buy Now |
DISTI #
MOL213309-5775
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL213309-5775 | Americas - 0 in Stock |
|
Buy Now |