Part Details for 21331500853010 by HARTING Technology Group
Overview of 21331500853010 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21331500853010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7391
|
Newark | M12 X-Code Press&go Single Ended Cable Assembly, 8Pin, Straight Female, Etherrail Flex (4X2Xawg24/7) Cat7 Black, 1.0M |Harting 21331500853010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.9400 / $130.8100 | Buy Now |
DISTI #
1195-21331500853010-ND
|
DigiKey | M12 X-CODE PRESS&GO SINGLE ENDED Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.1890 | Buy Now |
DISTI #
617-21331500853010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 X-code Press&Go Single Ended Cable Assembly, 8pin, straight female, EtherRail Flex (4x2xAWG24/7) Cat7 black, 1.0m | 0 |
|
$65.6300 / $84.1100 | Order Now |
DISTI #
73277174
|
RS | M12 X-code Press&Go Single Ended Cable Assembly, 8pin, straight female 1.0m | HARTING 21331500853010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$84.7000 / $113.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$63.6300 | Buy Now |
DISTI #
HRT21331500853010
|
Heilind Electronics | Americas - 0 in Stock |
|
$66.4063 / $79.0162 | Buy Now |
Part Details for 21331500853010
21331500853010 CAD Models
21331500853010 Part Data Attributes
|
21331500853010
HARTING Technology Group
Buy Now
|
Compare Parts:
21331500853010
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |