Part Details for 21331500857050 by HARTING Technology Group
Overview of 21331500857050 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21331500857050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7395
|
Newark | M12 X-Code Press&go Single Ended Cable Assembly, 8Pin, Straight Female, Profinet Pvc (4X2Xawg23/7) Cat6A Green, 5.0M |Harting 21331500857050 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.4300 / $98.9500 | Buy Now |
DISTI #
1195-21331500857050-ND
|
DigiKey | M12 X-CODE PRESS&GO SINGLE ENDED Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3920 | Buy Now |
DISTI #
73277178
|
RS | M12 X-code Press&Go Single Ended Cable Assembly, 8pin, straight female | HARTING 21331500857050 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0700 / $85.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 38 Weeks | 0 |
|
$48.1300 | Buy Now |
DISTI #
HRT21331500857050
|
Heilind Electronics | M12 X-CODE PRESSGO SINGLE ENDE | Americas - 0 in Stock |
|
Buy Now |
Part Details for 21331500857050
21331500857050 CAD Models
21331500857050 Part Data Attributes
|
21331500857050
HARTING Technology Group
Buy Now
|
Compare Parts:
21331500857050
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |