There are no models available for this part yet.
Overview of 21331500857075 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 21331500857075 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AJ7396
|
Newark | M12 X-Code Press&go Single Ended Cable Assembly, 8Pin, Straight Female, Profinet Pvc (4X2Xawg23/7) Cat6A Green, 7.5M |Harting 21331500857075 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.6600 / $153.2400 | Buy Now | |
DISTI #
1195-21331500857075-ND
|
DigiKey | M12 X-CODE PRESS&GO SINGLE ENDED Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.8880 | Buy Now | |
DISTI #
617-21331500857075
|
Mouser Electronics | Harting M12 X-code Press&Go Single Ended Cable Assembly, 8pin, straight female, Profinet PVC (4x2xAWG23/7) Cat6a green, 7.5m | 0 |
|
$79.3900 / $90.4200 | Order Now | |
DISTI #
73277179
|
RS | M12 X-code Press&Go Single Ended Cable Assembly, 8pin, straight female | HARTING 21331500857075 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$99.2200 / $133.0500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 38 Weeks | 0 |
|
$74.5400 | Buy Now | ||
DISTI #
HRT21331500857075
|
Heilind Electronics | M12 X-CODE PRESSGO SINGLE ENDE | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 21331500857075 by HARTING Technology Group
Part Data Attributes for 21331500857075 by HARTING Technology Group
21331500857075
HARTING Technology Group
|
|
---|---|
Samacsys Manufacturer
|
HARTING
|
Want to compare parts?
-
21331500857075HARTING Technology GroupVS
-