-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7418
|
Newark | M12 D-Code Pushpull Press&go Double Ended Cable Assembly, 4Pin, Pp Straight Male To Pp Straight Male, Etherrail Flex (4Xawg22/7), Black, 5.0M |Harting 21332323401050 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.8200 / $221.9100 | Buy Now |
DISTI #
1195-21332323401050-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 16.4' Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.3500 | Buy Now |
DISTI #
617-21332323401050
|
Mouser Electronics | Harting M12 D-code PushPull Press&Go Double Ended Cable Assembly, 4pin, PP straight male to PP straight male, EtherRail Flex (4xAWG22/7), black, 5.0m | 0 |
|
$121.7000 / $130.9400 | Order Now |
DISTI #
73277202
|
RS | M12 D-code PushPull Double Ended Cable,4pin, PP straightmale-PP straight male,5m | HARTING 21332323401050 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$143.6900 / $192.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks | 0 |
|
$107.9400 | Buy Now |
DISTI #
HRT21332323401050
|
Heilind Electronics | M12 D-CODE PUSHPULL PRESSGO DO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21332323401050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21332323401050
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |