Part Details for 213337-1 by TE Connectivity
Overview of 213337-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213337-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5976
|
Newark | 213337-1 Rohs Compliant: Yes |Amp Te Connectivity 213337-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$7.0800 / $8.5200 | Buy Now |
DISTI #
21K6403
|
Newark | Dust Cover, mil 600 |Amp Te Connectivity 213337-1 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $8.2200 | Buy Now |
DISTI #
A128496-ND
|
DigiKey | DUST COVER,MIL 600 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
234 In Stock |
|
$8.4840 / $12.6700 | Buy Now |
DISTI #
213337-1
|
Avnet Americas | DUST COVER,MIL 600 - Bulk (Alt: 213337-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 103 |
|
$7.0800 / $8.5200 | Buy Now |
DISTI #
571-213337-1
|
Mouser Electronics | RF Connector Accessories DUST COVER MIL 600 RoHS: Compliant | 0 |
|
$9.9300 / $12.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 120 Lead time: 8 Weeks Container: Box | 0Box |
|
$7.7000 | Buy Now |
DISTI #
AMP213337-1
|
Heilind Electronics | DUST COVER,MIL 600 | Americas - 0 in Stock |
|
$8.8235 / $8.9553 | Buy Now |
|
Onlinecomponents.com | DUST COVER,MIL 600 RoHS: Compliant | 0 |
|
$7.4500 / $15.6000 | Buy Now |
DISTI #
213337-1
|
TTI | RF Connector Accessories DUST COVER MIL 600 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 334 In Stock |
|
$7.4200 / $9.1200 | Buy Now |
DISTI #
AMP213337-1
|
Interstate Connecting Components | DUST COVER,MIL 600 | 0 |
|
$8.8235 / $8.9553 | Buy Now |